CAD | USD

Obsolete item.
cms-photo-not-available
MS46SR-14-785-Q2-10X-10R-NC-FN
Digi-Key Part Number
MS46SR-14-785-Q2-10X-10R-NC-FN-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
MS46SR-14-785-Q2-10X-10R-NC-FN
Supplier
Description
SYSTEM
Detailed Description
Optical Sensor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
-
Part Status
Obsolete
Sensing Method
-
Sensing Distance
-
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
-
Connection Method
-
Ingress Protection
-
Cable Length
-
Adjustment Type
-
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other NamesMS46SR14785Q210X10RNCFN
Standard Package1