cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS46LR-30-1390-Q1-10X-10R-NC-F

Digi-Key Part Number
MS46LR-30-1390-Q1-10X-10R-NC-F-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
MS46LR-30-1390-Q1-10X-10R-NC-F
Supplier
Description
SYSTEM
Detailed Description
- Optical Sensor - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Omron Automation and Safety
-
Bulk
Part Status
Obsolete
Sensing Method
-
Sensing Distance
-
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
-
Connection Method
-
Ingress Protection
-
Cable Length
-
Adjustment Type
-
Operating Temperature
-
1 (Unlimited)
EAR99
8541.40.8000
MS46LR301390Q110X10RNCF
1