CAD | USD

Obsolete item.
cms-photo-not-available

MS46LR-20-1390-Q1-R-NO-FN

Digi-Key Part Number
MS46LR-20-1390-Q1-R-NO-FN-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
MS46LR-20-1390-Q1-R-NO-FN
Supplier
Description
SPARE RECEIVER
Detailed Description
Optical Sensor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
-
Package
Bulk
Part Status
Obsolete
Sensing Method
-
Sensing Distance
-
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
-
Connection Method
-
Ingress Protection
-
Cable Length
-
Adjustment Type
-
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.8000
Price and Procurement

Additional Resources
AttributeDescription
Other NamesMS46LR201390Q1RNOFN
Standard Package1