cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC6DC-0120

Digi-Key Part Number
43939-0120-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
MC6DC-0120
Supplier
Description
CONTROL SAFETY MAT 24V
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Machine Safety Controller Safety Mat 24VDC Supply Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Controller Type
Safety Mat
Number of Inputs and Type
6 - Digital
Safety Outputs and Type
Solid State (2)
Auxiliary Outputs and Type
Relay (2)
Contact Rating @ Voltage
7A @ 230VAC
Safety Category
Category 3
Voltage - Supply
24VDC
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Approval Agency
CE, CSA, TUV
Weight
9 lbs (4.1 kg)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
HTSUS0000.00.0000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$1,364.87000$1,364.87
Additional Resources
AttributeDescription
Other Names
43939-0120
439390120
MC6DC0120
Standard Package1