CAD | USD

Quote Required, submit request here.
cms-photo-not-available

MC47WS-KT-1600

Digi-Key Part Number
MC47WS-KT-1600-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
MC47WS-KT-1600
Supplier
Description
MC47 WELD SHIELD 1600MM
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Optical Sensor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
-
Package
Bulk
Part Status
Active
Sensing Method
-
Sensing Distance
-
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
-
Connection Method
-
Ingress Protection
-
Cable Length
-
Adjustment Type
-
Operating Temperature
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.8000
Available To Order

Additional Resources
AttributeDescription
Other NamesMC47WSKT1600
Standard Package1