K8DS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K8DS-PM1

Digi-Key Part Number
Z9678-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
K8DS-PM1
Supplier
Description
17.5 MM 3-PHASE SEQUENCE & PHA
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Phase Loss, Phase Sequence 200 ~ 240VAC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Type
Phase Loss, Phase Sequence
Trip Status
-
Trip Range
-
Delay Time
0.1 Sec ~ 30 Sec
Voltage - Supply
200 ~ 240VAC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
5A @ 250VAC
Mounting Type
DIN Rail
Operating Temperature
-20°C ~ 60°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8537.10.9170
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$224.35000$224.35
10$216.87300$2,168.73
25$201.91600$5,047.90
50$198.92440$9,946.22
100$194.43750$19,443.75
Additional Resources
AttributeDescription
Other Names
K8DS-PM1-ND
Z9678
K8DSPM1
Standard Package1