
H3Y-2-1S-AC120 | |
|---|---|
DigiKey Part Number | H3Y-2-1S-AC120-ND |
Manufacturer | |
Manufacturer Product Number | H3Y-2-1S-AC120 |
Description | RELAY TIME DELAY 1SEC 5A 250V |
Customer Reference | |
Detailed Description | Off-Delay, On-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 1 Sec Delay 5A @ 250VAC Socketable |
Datasheet | Datasheet |
EDA/CAD Models | H3Y-2-1S-AC120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Off-Delay, On-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.1 Sec ~ 1 Sec | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 120VAC | |
Termination Style | Plug In | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |

