CAD | USD

cms-photo-not-available

G9SA-321-T15 AC100-240

Digi-Key Part Number
G9SA-321-T15AC100-240-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
G9SA-321-T15 AC100-240
Supplier
Description
RELAY SAFETY 3P 120V-240V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
-
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
100 ~ 240VAC
Contact Form
3PST-NO (3 Form A)
Switching Voltage
250VAC, 30VDC - Max
Features
-
Termination Style
Screw Terminal
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-25°C ~ 55°C
Contact Material
-
Coil Power
-
Contact Rating (Current)
5 A
Operate Time
30 ms
Release Time
10 ms
Coil Current
40 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9029.10.8000
G9SA-321-T15AC100-240-ND
QtyUnit PriceExt Price
1$501.11000$501.11
Additional Resources
AttributeDescription
Other Names
G9SA-321-T15 AC100-240-ND
G9SA-321-T15AC100-240
G9SA321T15 AC100240
G9SA321T15AC100240
Standard Package1