CAD | USD

G3RV Series

G3RV-SR700-D AC230

Digi-Key Part Number
G3RV-SR700-DAC230-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
G3RV-SR700-D AC230
Supplier
Description
SSR RELAY SPST-NO 3A 5-24V
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
Solid State SPST-NO (1 Form A) Module
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Mounting Type
DIN Rail
Circuit
SPST-NO (1 Form A)
Output Type
DC
Voltage - Input
230VAC
Termination Style
Screw Terminal
Package / Case
Module
Supplier Device Package
-
Load Current
3A
On-State Resistance (Max)
300 mOhms
Voltage - Load
5V ~ 24V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.49.0055
Available To Order

Additional Resources
AttributeDescription
Other Names
G3RV-SR700-D AC230-ND
G3RV-SR700-DAC230
Standard Package1