CAD | USD

G2R-1-S-DCx(S)
G2R-1-S-DCx(S)
G2R-1-S Series Circuit
G2R-1-S(N,ND) Series

G2R-1-SND DC6(S)

Digi-Key Part Number
Z6225-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
G2R-1-SND DC6(S)
Supplier
Description
RELAY GEN PURPOSE SPDT 10A 6V
Manufacturer Standard Lead Time
45 Weeks
Detailed Description
General Purpose Relay SPDT (1 Form C) 6VDC Coil Socketable
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Mounting Type
Socketable
Coil Voltage
6VDC
Contact Form
SPDT (1 Form C)
Switching Voltage
440VAC, 125VDC - Max
Coil Type
Non Latching
Features
Diode, Lighted Indicator
Termination Style
Plug In, Quick Connect - 0.187"" (4.7mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
4.2 VDC
Must Release Voltage
0.9 VDC
Operating Temperature
-40°C ~ 70°C
Contact Material
-
Relay Type
General Purpose
Contact Rating (Current)
10A
Coil Current
87mA
Operate Time
15ms
Release Time
20ms
Coil Resistance
69 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.41.0050
Price and Procurement

92 In Stock
Can ship immediately