CAD | USD

cms-photo-not-available

G2A-432AY AC200/220

Digi-Key Part Number
G2A-432AYAC200/220-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
G2A-432AY AC200/220
Supplier
Description
RELAY GENERAL PURPOSE
Detailed Description
General Purpose Relay 4PDT (4 Form C) Socketable
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Obsolete
Mounting Type
Socketable
Coil Voltage
220VAC
Contact Form
4PDT (4 Form C)
Switching Voltage
250VAC, 125VDC - Max
Coil Type
Non Latching
Features
Arc Barrier
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
176 VAC
Must Release Voltage
66 VAC
Operating Temperature
-10°C ~ 40°C
Contact Material
Silver Palladium (AgPd), Gold (Au)
Relay Type
General Purpose
Contact Rating (Current)
500 mA
Coil Current
7 mA
Operate Time
15 ms
Release Time
15 ms
Coil Resistance
8.8 kOhms
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.49.0050
Additional Resources
AttributeDescription
Other Names
G2A-432AY AC200/220-ND
G2A-432AYAC200/220
G2A432AYAC200220
Standard Package1