cms-photo-not-available

G2A-432A-N-US-DC48

Digi-Key Part Number
G2A-432A-N-US-DC48-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
G2A-432A-N-US-DC48
Supplier
Description
RELAY GEN PURP 4PDT 500MA 48VDC
Detailed Description
General Purpose Relay 4PDT (4 Form C) Socketable
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Obsolete
Mounting Type
Socketable
Coil Voltage
48VDC
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
500 mA
Switching Voltage
250VAC, 125VDC - Max
Coil Current
22 mA
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
38.4 VDC
Must Release Voltage
4.8 VDC
Operate Time
15 ms
Release Time
15 ms
Operating Temperature
-10°C ~ 40°C
Contact Material
Silver Palladium (AgPd), Gold (Au)
Relay Type
General Purpose
Coil Resistance
2.2 kOhms
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.41.0020
Additional Resources
AttributeDescription
Other Names
G2A432ANUSDC48
G2A432ANUSDC48NC
Standard Package1