CAD | USD

Obsolete item.
cms-photo-not-available
FLV-ATC40405
Digi-Key Part Number
FLV-ATC40405-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
FLV-ATC40405
Supplier
Description
CONTROLLER LIGHTING ANALOG
Detailed Description
Lighting Controller 100 ~ 240VAC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Part Status
Obsolete
Controller Type
Lighting
Output
-
Voltage - Supply
100 ~ 240VAC
Features
-
Mounting Type
Panel Mount
Operating Temperature
0°C ~ 50°C
Weight
-
Number of Channels
4
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other NamesFLVATC40405
Standard Package1