CAD | USD

cms-photo-not-available

F3SJ-B0785P25

Digi-Key Part Number
F3SJ-B0785P25-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
F3SJ-B0785P25
Supplier
Description
F3SJ-B0785P25
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Light Curtain 25mm Hand Blanking, Muting Function
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Protection
Hand
Detection Capability
25mm
Protective Height
785mm
Beam Pitch
20mm
Operating Range
0.2m ~ 7.0m
Features
Blanking, Muting Function
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-10°C ~ 55°C
Voltage - Supply
24VDC
Number of Beams
38
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
Available To Order

Additional Resources
AttributeDescription
Other NamesF3SJB0785P25
Standard Package1