cms-photo-not-available

F3SJ-A0720N30

Digi-Key Part Number
F3SJ-A0720N30-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
F3SJ-A0720N30
Supplier
Description
LIGHT CURTAIN HAND/ARM 30MM
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Light Curtain 30mm Hand/Arm Blanking, Muting Function
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Protection
Hand/Arm
Detection Capability
30mm
Protective Height
720mm
Beam Pitch
25mm
Operating Range
0.2m ~ 9.0m
Features
Blanking, Muting Function
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-10°C ~ 55°C
Voltage - Supply
24VDC
Number of Beams
29
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
Bulk
QtyUnit PriceExt Price
1$3,461.50000$3,461.50
Additional Resources
AttributeDescription
Other NamesF3SJA0720N30
Standard Package1