CAD | USD

cms-photo-not-available

F3SJ-A0270P30

Digi-Key Part Number
F3SJ-A0270P30-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
F3SJ-A0270P30
Supplier
Description
F3SJ-A0270P30
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
Light Curtain 30mm Hand/Arm Blanking, Muting Function
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Protection
Hand/Arm
Detection Capability
30mm
Protective Height
270mm
Beam Pitch
25mm
Operating Range
0.2m ~ 9.0m
Features
Blanking, Muting Function
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-10°C ~ 55°C
Voltage - Supply
24VDC
Number of Beams
11
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
Bulk
QtyUnit PriceExt Price
1$1,725.28000$1,725.28
Additional Resources
AttributeDescription
Other NamesF3SJA0270P30
Standard Package1