cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER6022-031ML

Digi-Key Part Number
44506-5150-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
ER6022-031ML
Supplier
Description
ER6022-031ML, 3 N/C+1 N/O, M20
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Circuit
4PST-3NC/1NO
Switch Function
On-Off, Off-On
Current Rating (Amps)
6A (AC), 2.5A (DC)
Voltage Rating - AC
120V
Voltage Rating - DC
24V
Maximum Cable Length
-
Features
Lighted Indicator
Operating Force
12746gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-25°C ~ 80°C
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9065
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$488.48000$488.48
Additional Resources
AttributeDescription
Other Names
44506-5150
445065150
ER6022031ML
Standard Package1