44506-5020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER6022-021N

Digi-Key Part Number
Z3869-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
ER6022-021N
Supplier
Description
SWITCH LIMIT 2NC 1NO 6A 120V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Circuit
3PST-2NC/1NO
Switch Function
On-Off, Off-On
Current Rating (Amps)
6A (AC), 2.5A (DC)
Voltage Rating - AC
120V
Voltage Rating - DC
24V
Features
-
Operating Force
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-25°C ~ 80°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9055
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$421.10000$421.10