CAD | USD

Obsolete item.
cms-photo-not-available

EE-SX913-C1J-R 0.3M

Digi-Key Part Number
EE-SX913-C1J-R0.3M-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
EE-SX913-C1J-R 0.3M
Supplier
Description
SENSOR OPT SLOT NPN MODULE
Detailed Description
Optical Sensor Through-Beam 0.197" (5mm) NPN - Open Collector Module, Wire Leads, Slot Type
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
-
Package
Bulk
Part Status
Obsolete
Sensing Distance
0.197" (5mm)
Sensing Method
Through-Beam
Output Configuration
NPN - Open Collector
Response Time
-
Operating Temperature
-25°C ~ 55°C
Mounting Type
Chassis Mount
Package / Case
Module, Wire Leads, Slot Type
Type
Amplified
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8541.40.8000
Additional Resources
AttributeDescription
Other Names
EE-SX913-C1J-R 0.3M-ND
EE-SX913-C1J-R0.3M
EE/SX913/C1J/R 0.3M
EESX913C1JR03M
Standard Package1