cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EE-SPZ301W-02

Digi-Key Part Number
EE-SPZ301W-02-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
EE-SPZ301W-02
Supplier
Description
SENSOR THROUGH-BEAM 5MM NPN
Detailed Description
Through-Beam Optical Sensor 0.197" (5mm) NPN - Open Collector/Dark-ON
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
-
Package
Tray
Part Status
Obsolete
Sensing Method
Through-Beam
Sensing Distance
0.197" (5mm)
Voltage - Supply
5V ~ 24V
Response Time
-
Output Configuration
NPN - Open Collector/Dark-ON
Light Source
Infrared (940nm)
Connection Method
Connector
Ingress Protection
IEC IP50
Adjustment Type
Adjustable
Operating Temperature
-10°C ~ 55°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.8000
Additional Resources
AttributeDescription
Other NamesEESPZ301W02
Standard Package1