CAD | USD

cms-photo-not-available

E6F-AG5B 1024 2M

Digi-Key Part Number
E6F-AG5B10242M-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
E6F-AG5B 1024 2M
Supplier
Description
ROTARY ENCODER OPT 1024PPR 2M
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Rotary Encoder Optical 1024 Gray Code (Absolute) Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Encoder Type
Optical
Output Type
Gray Code (Absolute)
Pulses per Revolution
1024
Voltage - Supply
12V ~ 24V
Actuator Type
10mm Dia Flatted End
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
Right Angle
Termination Style
Cable Leads
Rotational Life (Cycles Min)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.4500
Bulk
QtyUnit PriceExt Price
1$1,271.98000$1,271.98
Additional Resources
AttributeDescription
Other Names
E6F-AG5B10242M
E6FAG5B10242M
Standard Package1