CAD | USD

cms-photo-not-available

E6B2-CWZ5B 500P/R 0.5M

Digi-Key Part Number
E6B2-CWZ5B500P/R0.5M-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
E6B2-CWZ5B 500P/R 0.5M
Supplier
Description
ROTARY ENCODER OPTICAL 500PPR
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Rotary Encoder Optical 500 Quadrature with Index (Incremental) Vertical
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Encoder Type
Optical
Output Type
Quadrature with Index (Incremental)
Pulses per Revolution
500
Voltage - Supply
12V ~ 24V
Actuator Type
6mm Dia Flatted End
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
Vertical
Termination Style
Cable Leads
Rotational Life (Cycles Min)
100M
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.4500
Available To Order

Additional Resources
AttributeDescription
Other Names
E6B2-CWZ5B 500P/R 0.5M-ND
E6B2-CWZ5B500P/R0.5M
E6B2CWZ5B500PR05M
Standard Package1