cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5EZ-Q3T AC100-240

Digi-Key Part Number
E5EZ-Q3TAC100-240-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
E5EZ-Q3T AC100-240
Supplier
Description
CONTROL TEMP 100-240V PANEL MT
Detailed Description
Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, U) 100 ~ 240VAC Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Box
Part Status
Obsolete
Type
Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, U)
Input Range
-200°C ~ 1800°C, 0 ~ 50mV
Output Type
Relay (3), Voltage (External SSR)
Control Method
On/Off, Proportional (PID)
Communications
-
Number of Characters Per Row
4, 4
Display Type
LCD - Dual Color Characters, Backlight
Display Characters - Height
0.551" (14.00mm), 0.374" (9.50mm)
Voltage - Supply
100 ~ 240VAC
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-10°C ~ 55°C
Weight
0.551 lb (249.93 g)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9032.10.0090