CAD | USD

cms-photo-not-available

E5EZ-Q3HML AC100-240

Digi-Key Part Number
E5EZ-Q3HMLAC100-240-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
E5EZ-Q3HML AC100-240
Supplier
Description
CONTROL PROC 100-240V PANEL MT
Detailed Description
Process Controller 100 ~ 240VAC Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Box
Part Status
Obsolete
Type
Process Controller
Input Range
0 ~ 20mA, 0 ~ 10VDC
Output Type
Relay (3), Voltage (External SSR)
Control Method
On/Off, Proportional (PID)
Communications
Option Cards Available
Number of Characters Per Row
4, 4
Display Type
LCD - Dual Color Characters, Backlight
Display Characters - Height
0.551" (14.00mm), 0.374" (9.50mm)
Voltage - Supply
100 ~ 240VAC
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
Heater Fault Detection, Option Cards Available
Operating Temperature
-10°C ~ 55°C
Weight
0.551 lb (249.93 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9032.10.0090