cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5EZ-PRR2L AC100-240

Digi-Key Part Number
E5EZ-PRR2LAC100-240-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
E5EZ-PRR2L AC100-240
Supplier
Description
CONTROL PROC RELAY OUT 100-240V
Detailed Description
Process Controller 100 ~ 240VAC Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Box
Part Status
Obsolete
Type
Process Controller
Input Range
0 ~ 20mA, 0 ~ 10VDC
Output Type
Relay (4)
Control Method
Proportional (PID)
Communications
-
Number of Characters Per Row
4, 4, 4
Display Type
LCD - Tri Color Characters, Backlight
Display Characters - Height
0.354" (9.00mm), 0.275" (7.00mm), 0.268" (6.80mm)
Voltage - Supply
100 ~ 240VAC
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-10°C ~ 55°C
Weight
0.573 lb (259.91 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9032.10.0090