E5ER_AC100-240

E5ER-QTB-DRT AC100-240V

Digi-Key Part Number
Z7721-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
E5ER-QTB-DRT AC100-240V
Supplier
Description
CONTROL TEMP/PROCESS 100-240V
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, U, W) 100 ~ 240VAC Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Type
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, U, W)
Input Range
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Output Type
Solid State (2), Voltage (External SSR) (2)
Control Method
On/Off, Proportional (PID)
Communications
DeviceNet
Number of Characters Per Row
5, 5, 3
Display Type
LCD - Tri Color Characters, Backlight
Display Characters - Height
0.374" (9.50mm), 0.283" (7.20mm), 0.283" (7.20mm)
Voltage - Supply
100 ~ 240VAC
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
Event Input
Operating Temperature
-10°C ~ 55°C
Weight
0.728 lb (330.22 g)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
Bulk
QtyUnit PriceExt Price
1$1,847.88000$1,847.88
10$1,720.42900$17,204.29
25$1,694.94160$42,373.54
50$1,656.70960$82,835.48
Additional Resources
AttributeDescription
Other Names
E5ER-QTB-DRTAC100-240V
E5ER-QTB-DRTAC100-240V-ND
E5ERQTBDRTAC100240V
Z7721
Standard Package1