E5EC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5EC-CQ4A5M-010

Digi-Key Part Number
SW1947-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
E5EC-CQ4A5M-010
Supplier
Description
CONTROL TEMP/PROCESS 100-240V
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 100 ~ 240VAC Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Type
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)
Input Range
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Output Type
Analog, Relay (4), Voltage (External SSR)
Control Method
On/Off, Proportional (PID)
Communications
-
Number of Characters Per Row
4, 4, 4
Display Type
LCD - Tri Color Characters, Backlight
Display Characters - Height
0.710" (18.00mm), 0.433" (11.00mm), 0.307" (7.80mm)
Voltage - Supply
100 ~ 240VAC
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
Event Input, Heater Fault Detection
Operating Temperature
-10°C ~ 55°C
Weight
0.463 lb (210.01 g)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8537.10.9160
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$909.14000$909.14
10$878.84000$8,788.40
25$818.23000$20,455.75
Additional Resources
AttributeDescription
Other Names
E5EC-CQ4A5M-010-ND
E5ECCQ4A5M010
SW1947
Standard Package1