E5CS-R1KJX-F, E5CS-Q1KJX-F, E5CS-Q1KJXF-ACDC24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5CS-Q1KJXF-ACDC24

Digi-Key Part Number
Z2419-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
E5CS-Q1KJXF-ACDC24
Supplier
Description
CONTROL TEMP RELAY/VOLT OUT 24V
Detailed Description
Temperature Controller (Type J, K) 24VAC/DC Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Part Status
Obsolete
Type
Temperature Controller (Type J, K)
Input Range
0°C ~ 999°C
Output Type
Relay, Voltage (External SSR)
Control Method
On/Off, Proportional (PID)
Communications
-
Number of Characters Per Row
3
Display Type
LED - Red Characters
Display Characters - Height
0.433" (11.00mm)
Voltage - Supply
24VAC/DC
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP50 - Dust Protected
Features
Sensor Fault Detection
Operating Temperature
-10°C ~ 55°C
Weight
0.375 lb (170.1 g)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9032.10.0090