CAD | USD

cms-photo-not-available

E52-IC15AY D=1 4M

Digi-Key Part Number
E52-IC15AYD=14M-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
E52-IC15AY D=1 4M
Supplier
Description
T-COUPLE TYPE J L=15CM 1M
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
J - Type Temperature Sensor 0 ~ 350°C Non-Grounded Exposed Lead Wires
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Element Type
J - Type
Temperature Range
0 ~ 350°C
Length - Lead Wire
3.281' (1m)
Conductor Type
Non-Grounded
Terminal Type
Exposed Lead Wires
Length - Protective Tube
150mm
Diameter - Protective Tube
1mm
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
HTSUS0000.00.0000
Available To Order

Additional Resources
AttributeDescription
Other Names
E52-IC15AY D=1 4M-ND
E52-IC15AYD=14M
E52IC15AYD14M
Standard Package1