CAD | USD

cms-photo-not-available

E4B-TS50F4 5M

Digi-Key Part Number
E4B-TS50F45M-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
E4B-TS50F4 5M
Supplier
Description
SENSOR PROX ULTRA 500MM BOX 5M
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Obsolete
Sensor Type
Ultrasonic
Sensing Distance
19.685" (500mm)
Output Type
PNP
Response Frequency
50Hz
Shielding
-
Material - Body
-
Voltage - Supply
12V ~ 24V
Termination Style
Cable Leads
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP66
Indicator
LED
Package / Case
Box
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.4500
Additional Resources
AttributeDescription
Other Names
E4B-TS50F4 5M-ND
E4B-TS50F45M
E4BTS50F45M
Standard Package1