cms-photo-not-available

E3X-DA6RM-S

Digi-Key Part Number
E3X-DA6RM-S-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
E3X-DA6RM-S
Supplier
Description
REMOTE SETTING RED NPN CONN
Detailed Description
External Input Sensor Amplifier DIN Rail
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Obsolete
Amplifier Type
External Input
Voltage - Supply
12V ~ 24V
Output Type
NPN
Current - Supply
45 mA
Operating Temperature
-25°C ~ 55°C (TA)
Mounting Type
DIN Rail
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
Additional Resources
AttributeDescription
Other NamesE3XDA6RMS
Standard Package1