CAD | USD

cms-photo-not-available

E3T-SR43-C 2M

Digi-Key Part Number
E3T-SR43-C2M-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
E3T-SR43-C 2M
Supplier
Description
SENSOR RETROREFLECTIVE 200MM PNP
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Retroreflective Optical Sensor 7.874" (200mm) PNP - Open Collector/Light-ON
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
7.874" (200mm)
Voltage - Supply
12V ~ 24V
Response Time
1ms
Output Configuration
PNP - Open Collector/Light-ON
Light Source
Red (650nm)
Connection Method
Cable
Ingress Protection
IEC IP67
Adjustment Type
-
Operating Temperature
-25°C ~ 55°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.8000
Bulk
QtyUnit PriceExt Price
1$246.85000$246.85
Additional Resources
AttributeDescription
Other Names
E3T-SR43-C 2M-ND
E3T-SR43-C2M
E3TSR43C2M
Standard Package1