cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3S-VS1E4

Digi-Key Part Number
E3S-VS1E4-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
E3S-VS1E4
Supplier
Description
SENSOR REFLECTIVE 12MM NPN DO/LO
Detailed Description
Reflective, Diffuse Optical Sensor 0.472" (12mm) NPN - Dark-ON/Light-ON - Selectable
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Obsolete
Sensing Method
Reflective, Diffuse
Sensing Distance
0.472" (12mm)
Voltage - Supply
12V ~ 24V
Response Time
1ms
Output Configuration
NPN - Dark-ON/Light-ON - Selectable
Light Source
Green (565nm)
Connection Method
Wire
Ingress Protection
IEC IP67
Adjustment Type
Single-Turn
Operating Temperature
-25°C ~ 55°C
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.8000
Additional Resources
AttributeDescription
Other NamesE3SVS1E4
Standard Package1