
E3MC-MA41 | |
|---|---|
DigiKey Part Number | E3MC-MA41-ND |
Manufacturer | |
Manufacturer Product Number | E3MC-MA41 |
Description | COLOR SENSOR PNP BOX |
Customer Reference | |
Detailed Description | Color Sensor Box |
Datasheet | Datasheet |
Category | Voltage - Supply 12 V ~ 24 V |
Manufacturer Omron Automation and Safety | Current - Supply (Max) 100mA @ 12V ~ 24V |
Packaging Bulk | Operating Temperature -20°C ~ 55°C |
Part Status Obsolete | Package / Case Box |
Output PNP |

