CAD | USD

Obsolete item.
cms-photo-not-available

E3JK-R4S3

Digi-Key Part Number
E3JK-R4S3-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
E3JK-R4S3
Supplier
Description
SENSOR RETROREFLECTIVE
Detailed Description
Retroreflective Optical Sensor - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Obsolete
Sensing Method
Retroreflective
Sensing Distance
-
Voltage - Supply
24V ~ 240V
Response Time
5ms
Output Configuration
-
Connection Method
Cable
Ingress Protection
IP64
Light Source
Pulse Modulated Red LED
Adjustment Type
Fixed
Operating Temperature
-25°C ~ 55°C
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8541.40.8000
Price and Procurement

Additional Resources
AttributeDescription
Other NamesE3JKR4S3
Standard Package1