CAD | USD

Obsolete item.
cms-photo-not-available

E3G-L11

Digi-Key Part Number
E3G-L11-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
E3G-L11
Supplier
Description
SENSOR REFLECTIVE 50MM NPN DO/LO
Detailed Description
Reflective, Diffuse Optical Sensor 0.197" ~ 1.969" (5mm ~ 50mm) ADJ NPN - Dark-ON/Light-ON - Selectable
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Obsolete
Sensing Method
Reflective, Diffuse
Sensing Distance
0.197" ~ 1.969" (5mm ~ 50mm) ADJ
Voltage - Supply
10V ~ 30V
Response Time
1.5ms
Output Configuration
NPN - Dark-ON/Light-ON - Selectable
Light Source
Red (670nm)
Connection Method
Wire
Ingress Protection
IP67, NEMA 4
Adjustment Type
Adjustable
Operating Temperature
-25°C ~ 55°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.8000
Additional Resources
AttributeDescription
Other NamesE3GL11
Standard Package1