E3FA-M12-Connection
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
E3FA-M12-Connection
E3FA-TN21

E3FA-TN21

Digi-Key Part Number
Z3723-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
E3FA-TN21
Supplier
Description
SENSOR REFLECTIVE 20M NPN DO/LO
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Reflective Optical Sensor 787.4" (20m) NPN - Dark-ON/Light-ON - Selectable
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Box
Part Status
Active
Sensing Method
Reflective
Sensing Distance
787.4" (20m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
NPN - Dark-ON/Light-ON - Selectable
Light Source
Red LED
Connection Method
Connector
Ingress Protection
IEC IP67, IP69K
Cable Length
-
Adjustment Type
Single-Turn
Operating Temperature
-25°C ~ 55°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.8000
All prices are in CAD
Box
QtyUnit PriceExt Price
1$160.19000$160.19
5$151.75400$758.77
10$134.89300$1,348.93
25$126.46160$3,161.54
50$122.24660$6,112.33
100$118.03110$11,803.11
Additional Resources
AttributeDescription
Other Names
E3FATN21
Z3723
Standard Package1