E3FA-Series-Cable-Connection
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3FA-DP14-F2 2M

Digi-Key Part Number
Z9295-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
E3FA-DP14-F2 2M
Supplier
Description
SENSOR REFLECTIVE 100MM PNP
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Reflective Optical Sensor 3.937" (100mm) PNP - Dark-ON/Light-ON - Selectable
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Sensing Method
Reflective
Sensing Distance
3.937" (100mm)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Light Source
Red LED
Connection Method
Cable
Ingress Protection
IEC IP67, IP69K
Cable Length
78.74" (2m)
Adjustment Type
Single-Turn
Operating Temperature
-25°C ~ 55°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.8000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$116.49000$116.49
5$110.66200$553.31
10$101.92500$1,019.25
25$90.27600$2,256.90
50$87.36400$4,368.20
100$84.45190$8,445.19
Additional Resources
AttributeDescription
Other Names
Z9295
E3FA-DP14-F22M
E3FADP14F22M
E3FA-DP14-F22M-ND
E3FA-DP14-F2 2M-ND
Standard Package1