E3FA-Series-Cable-Connection
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3FA-DN13 2M

Digi-Key Part Number
Z3722-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
E3FA-DN13 2M
Supplier
Description
SENSOR REFLECTVE 700MM NPN DO/LO
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Reflective Optical Sensor 27.559" (700mm) NPN - Dark-ON/Light-ON - Selectable
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Box
Part Status
Active
Sensing Method
Reflective
Sensing Distance
27.559" (700mm)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
NPN - Dark-ON/Light-ON - Selectable
Light Source
Red LED
Connection Method
Cable
Ingress Protection
IEC IP67, IP69K
Cable Length
78.74" (2m)
Adjustment Type
Single-Turn
Operating Temperature
-25°C ~ 55°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.8000
All prices are in CAD
Box
QtyUnit PriceExt Price
1$118.20000$118.20
5$112.29400$561.47
10$103.42900$1,034.29
25$91.60880$2,290.22
50$88.65380$4,432.69
100$85.69860$8,569.86
Additional Resources
AttributeDescription
Other Names
E3FADN132M
Z3722
Standard Package1