CAD | USD

Obsolete item.
cms-photo-not-available

E3F2-DS30B4-M

Digi-Key Part Number
E3F2-DS30B4-M-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
E3F2-DS30B4-M
Supplier
Description
SENSOR REFLECTVE 300MM PNP AXIAL
Detailed Description
Reflective, Diffuse Optical Sensor 11.811" (300mm) PNP - Dark-ON/Light-ON - Selectable
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Obsolete
Sensing Method
Reflective, Diffuse
Sensing Distance
11.811" (300mm)
Voltage - Supply
10V ~ 30V
Response Time
2.5ms
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Light Source
Infrared
Connection Method
Wire
Ingress Protection
IEC IP67, IP69K
Adjustment Type
Adjustable
Operating Temperature
-25°C ~ 55°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.8000
Additional Resources
AttributeDescription
Other NamesE3F2DS30B4M
Standard Package1