cms-photo-not-available

E3C-LDA7

Digi-Key Part Number
E3C-LDA7-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
E3C-LDA7
Supplier
Description
AMP EXTERNL-INPT NPN-OUTPT CONN
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
External Input Sensor Amplifier DIN Rail
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Amplifier Type
External Input
Voltage - Supply
12V ~ 24V
Output Type
NPN
Current - Supply
45 mA
Operating Temperature
-25°C ~ 55°C (TA)
Mounting Type
DIN Rail
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
Bulk
QtyUnit PriceExt Price
1$564.53000$564.53
Additional Resources
AttributeDescription
Other NamesE3CLDA7
Standard Package1