CAD | USD

cms-photo-not-available

E3C-LDA21 2M

Digi-Key Part Number
E3C-LDA212M-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
E3C-LDA21 2M
Supplier
Description
AMPLIF EXTERNL-INPUT NPN-OUTPUT
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
External Input Sensor Amplifier DIN Rail
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
Amplifier Type
External Input
Voltage - Supply
12V ~ 24V
Output Type
NPN
Operating Temperature
-25°C ~ 55°C (TA)
Mounting Type
DIN Rail
Current - Supply
45 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
Bulk
QtyUnit PriceExt Price
1$525.73000$525.73
Additional Resources
AttributeDescription
Other Names
E3C-LDA21 2M-ND
E3C-LDA212M
E3CLDA212M
Standard Package1