CAD | USD

cms-photo-not-available

E2E-X9B1D12-R 2M

Digi-Key Part Number
E2E-X9B1D12-R2M-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
E2E-X9B1D12-R 2M
Supplier
Description
SENSOR INDUCT 9MM PNP M12 NO
Manufacturer Standard Lead Time
37 Weeks
Detailed Description
Inductive Proximity Sensor 0.354" (9mm) IP67, IP69K Cylinder, Threaded - M12
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.354" (9mm)
Output Type
PNP-NO, 3-Wire
Response Frequency
700Hz
Shielding
Shielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 30V
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67, IP69K
Indicator
LED
Package / Case
Cylinder, Threaded - M12
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
Available To Order

Additional Resources
AttributeDescription
Other Names
E2E-X9B1D12-R 2M-ND
E2E-X9B1D12-R2M
E2EX9B1D12R2M
Standard Package1