CAD | USD

E2E-X5B3DL18-M1

E2E-X5B3DL18-M1

Digi-Key Part Number
Z13115-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
E2E-X5B3DL18-M1
Supplier
Description
SENSOR INDUCT 5MM PNP M18 NO/NC
Manufacturer Standard Lead Time
37 Weeks
Detailed Description
Inductive Proximity Sensor 0.197" (5mm) IP67, IP69K Cylinder, Threaded - M18
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.197" (5mm)
Output Type
PNP-NC/NO, 3-Wire
Response Frequency
600Hz
Shielding
Shielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-40°C ~ 85°C
Ingress Protection
IP67, IP69K
Indicator
LED
Package / Case
Cylinder, Threaded - M18
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
Price and Procurement

Additional Resources
AttributeDescription
Other Names
E2EX5B3DL18M1
Z13115
Standard Package1