cms-photo-not-available

E2E-X5B1DL18 5M

Digi-Key Part Number
E2E-X5B1DL185M-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
E2E-X5B1DL18 5M
Supplier
Description
SENSOR INDUCT 5MM PNP M18 NO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.197" (5mm)
Output Type
PNP-NO, 3-Wire
Response Frequency
600Hz
Shielding
Shielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 30V
Termination Style
Cable Leads
Operating Temperature
-40°C ~ 85°C
Ingress Protection
IP67, IP69K
Indicator
LED
Package / Case
Cylinder, Threaded - M18
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
Box
QtyUnit PriceExt Price
1$133.26000$133.26
Additional Resources
AttributeDescription
Other Names
E2E-X5B1DL18 5M-ND
E2E-X5B1DL185M
E2EX5B1DL185M
Standard Package1