CAD | USD

E2E-X4B1T12-M1TJR 0.3M

E2E-X4B1T12-M1TJR 0.3M

Digi-Key Part Number
Z13040-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
E2E-X4B1T12-M1TJR 0.3M
Supplier
Description
SENSOR INDUCT 4MM PNP M12 NO
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Inductive Proximity Sensor 0.157" (4mm) IP67, IP69K Cylinder, Threaded - M12
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.157" (4mm)
Output Type
PNP-NO, 3-Wire
Response Frequency
1kHz
Shielding
Shielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 30V
Termination Style
Cable with Connector
Operating Temperature
-40°C ~ 85°C
Ingress Protection
IP67, IP69K
Indicator
LED
Package / Case
Cylinder, Threaded - M12
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
Box
QtyUnit PriceExt Price
1$134.86000$134.86
5$128.11600$640.58
10$118.00100$1,180.01
25$104.51440$2,612.86
50$101.14280$5,057.14
100$97.77130$9,777.13
Additional Resources
AttributeDescription
Other Names
E2EX4B1T12M1TJR03M
Z13040
Standard Package1