CAD | USD

cms-photo-not-available

E2E-X2MB1TL8-M1

Digi-Key Part Number
E2E-X2MB1TL8-M1-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
E2E-X2MB1TL8-M1
Supplier
Description
SENSOR INDUCT 2MM PNP M8 NO
Manufacturer Standard Lead Time
37 Weeks
Detailed Description
Inductive Proximity Sensor 0.079" (2mm) IP67, IP69K Cylinder, Threaded - M8
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.079" (2mm)
Output Type
PNP-NO, 3-Wire
Response Frequency
1kHz
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-40°C ~ 85°C
Ingress Protection
IP67, IP69K
Indicator
LED
Package / Case
Cylinder, Threaded - M8
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
Box
QtyUnit PriceExt Price
1$134.86000$134.86
Additional Resources
AttributeDescription
Other NamesE2EX2MB1TL8M1
Standard Package1