CAD | USD

E2E-X16MC218-xM

E2E-X16MC218 5M

Digi-Key Part Number
Z13095-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
E2E-X16MC218 5M
Supplier
Description
SENSOR INDUCT 16MM NPN M18 NC
Manufacturer Standard Lead Time
37 Weeks
Detailed Description
Inductive Proximity Sensor 0.630" (16mm) IP67, IP69K Cylinder, Threaded - M18
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.630" (16mm)
Output Type
NPN-NC, 3-Wire
Response Frequency
400Hz
Shielding
Unshielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 30V
Termination Style
Cable Leads
Operating Temperature
-40°C ~ 85°C
Ingress Protection
IP67, IP69K
Indicator
LED
Package / Case
Cylinder, Threaded - M18
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
Box
QtyUnit PriceExt Price
1$118.67000$118.67
5$112.74000$563.70
10$103.84000$1,038.40
25$91.97200$2,299.30
50$89.00560$4,450.28
100$86.03880$8,603.88
Additional Resources
AttributeDescription
Other Names
E2EX16MC2185M
Z13095
Standard Package1