CAD | USD

cms-photo-not-available

E2E-X15C3L30 5M

Digi-Key Part Number
E2E-X15C3L305M-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
E2E-X15C3L30 5M
Supplier
Description
SENSOR INDUCT 15MM NPN M30 NO/NC
Manufacturer Standard Lead Time
37 Weeks
Detailed Description
Inductive Proximity Sensor 0.591" (15mm) IP67, IP69K Cylinder, Threaded - M30
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.591"" (15mm)
Output Type
NPN-NC/NO, 3-Wire
Response Frequency
250Hz
Shielding
Shielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 30V
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67, IP69K
Indicator
LED
Package / Case
Cylinder, Threaded - M30
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
Available To Order

Additional Resources
AttributeDescription
Other Names
E2E-X15C3L30 5M-ND
E2E-X15C3L305M
E2EX15C3L305M
Standard Package1