CAD | USD

cms-photo-not-available

E2E-X15B230-R 5M

Digi-Key Part Number
E2E-X15B230-R5M-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
E2E-X15B230-R 5M
Supplier
Description
SENSOR INDUCT 15MM PNP M30 NC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.591" (15mm)
Output Type
PNP-NC, 3-Wire
Response Frequency
250Hz
Shielding
Shielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
10V ~ 30V
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67, IP69K
Indicator
LED
Package / Case
Cylinder, Threaded - M30
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
Box
QtyUnit PriceExt Price
1$156.08000$156.08
Additional Resources
AttributeDescription
Other Names
E2E-X15B230-R 5M-ND
E2E-X15B230-R5M
E2EX15B230R5M
Standard Package1